
ADG 111 50 234 6 ME | |
|---|---|
DigiKey Part Number | 5496-ADG111502346ME-ND |
Manufacturer | |
Manufacturer Product Number | ADG 111 50 234 6 ME |
Description | Decorative aluminium box |
Customer Reference | |
Detailed Description | Box Aluminum Natural Cover Included 9.055" L x 3.937" W (230.00mm x 100.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.170" (4.32mm) |
Container Type Box | Features Guide Grooves |
Size / Dimension 9.055" L x 3.937" W (230.00mm x 100.00mm) | Ratings |
Height 1.969" (50.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 40.2in² (259cm²) | Weight 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 040,12000 | kr 1 040,12 |
| Unit Price without VAT: | kr 1 040,12000 |
|---|---|
| Unit Price with VAT: | kr 1 300,15000 |

