
FRXD02SL1C | |
|---|---|
DigiKey Part Number | 775-1142-ND |
Manufacturer | |
Manufacturer Product Number | FRXD02SL1C |
Description | FIBER OPTIC RECEIVER 2.5GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Data Transfer 2.5Gbps -18dBm 3.13V ~ 3.47V 450 mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.5Gbps | |
Voltage - Supply | 3.13V ~ 3.47V | |
Power - Minimum Receivable | -18dBm | |
Current - Supply | 450 mA | |
Applications | General Data Transfer |

