
DFB-1310-10LR-LCA | |
|---|---|
DigiKey Part Number | DFB-1310-10LR-LCA-ND |
Manufacturer | |
Manufacturer Product Number | DFB-1310-10LR-LCA |
Description | LASER DIODE 1310NM 20MW 6.1MM |
Customer Reference | |
Detailed Description | Laser Diode 1310nm 20mW 1.6V 130mA Cylinder (6.1mm Dia) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1310nm | |
Voltage - Input | 1.6V | |
Current Rating (Amps) | 130mA | |
Power (Watts) | 20mW | |
Package / Case | Cylinder (6.1mm Dia) | |
Base Product Number |

