
CPRV1222A-LP | |
|---|---|
DigiKey Part Number | 775-1202-ND |
Manufacturer | |
Manufacturer Product Number | CPRV1222A-LP |
Description | FIBER OPTIC RECEIVER 100GBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose Data Transmission Systems 100Gbps -20dBm 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 100Gbps | |
Voltage - Supply | 3.3V | |
Power - Minimum Receivable | -20dBm | |
Applications | General Purpose Data Transmission Systems |

