


6M.TA.9.024.1200 | |
|---|---|
DigiKey Part Number | 2066-6M.TA.9.024.1200-ND |
Manufacturer | |
Manufacturer Product Number | 6M.TA.9.024.1200 |
Description | POWER ANALYZER AC/DC - 50 A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | RS485 | |
Sensitivity | - | |
Frequency | DC, 1Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -15°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 215,44000 | kr 1 215,44 |
| 5 | kr 1 131,41200 | kr 5 657,06 |
| 10 | kr 1 100,07100 | kr 11 000,71 |
| 25 | kr 1 062,57120 | kr 26 564,28 |
| 50 | kr 1 036,88720 | kr 51 844,36 |
| Unit Price without VAT: | kr 1 215,44000 |
|---|---|
| Unit Price with VAT: | kr 1 519,30000 |



