Magnetic Switch Magnet PNP-NO Wire Leads Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-10M-PS-24V-E-2,5-L-OE

DigiKey Part Number
2171-SMT-10M-PS-24V-E-2,5-L-OE-ND
Manufacturer
Manufacturer Product Number
SMT-10M-PS-24V-E-2,5-L-OE
Description
SENSOR SWITCH PNP-NO WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet PNP-NO Wire Leads Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch
Output Type
PNP-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
150 Hz
Voltage - Supply
5V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 70°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 598,27000kr 598,27
Manufacturers Standard Package
Unit Price without VAT:kr 598,27000
Unit Price with VAT:kr 747,83750