
TX16/9.6/6.3-3E5 | |
|---|---|
DigiKey Part Number | 1779-TX16/9.6/6.3-3E5-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.6/6.3-3E5 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E5 Ferrite Core TX Type Length Width 0.640" (16.25mm) Diameter 0.258" (6.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | TX | |
Supplier Device Package | TX 16 x 9.6 x 6.3 | |
Material | 3E5 | |
Diameter | 0.640" (16.25mm) | |
Inductance Factor (Al) | 5.47 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 8500 | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.5 | |
Effective Area (Ae) mm² | 19.7 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Epoxy | |
Height | 0.258" (6.55mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | kr 4,69976 | kr 19 738,99 |
| Unit Price without VAT: | kr 4,69976 |
|---|---|
| Unit Price with VAT: | kr 5,87470 |

