Image for TX16/9.6/6.3-3E25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX16/9.6/6.3-3E25

DigiKey Part Number
1779-TX16/9.6/6.3-3E25-ND
Manufacturer
Manufacturer Product Number
TX16/9.6/6.3-3E25
Description
IC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Epoxy 3E25 Ferrite Core Toroid Type Length Width 0.640" (16.25mm) Diameter 0.274" (6.95mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 16 x 9.6 x 6.3
Material
3E25
Diameter
0.640" (16.25mm)
Tolerance
-
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
1.95
Effective Length (le) mm
38.5
Effective Area (Ae) mm²
19.7
Effective Magnetic Volume (Ve) mm³
760.0
Finish
Epoxy
Height
0.274" (6.95mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
4 200kr 4,44721kr 18 678,28
Unit Price without VAT:kr 4,44721
Unit Price with VAT:kr 5,55901