
EV-BT832AF-P | |
|---|---|
DigiKey Part Number | 1914-EV-BT832AF-P-ND |
Manufacturer | |
Manufacturer Product Number | EV-BT832AF-P |
Description | EVALUATION BOARDS AND DEVELOPMEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT832AF-p, nRF52810 - Transceiver; Bluetooth® 5.x (BLE) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BT832AF-p, nRF52810 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 524,45100 | kr 5 244,51 |
| Unit Price without VAT: | kr 524,45100 |
|---|---|
| Unit Price with VAT: | kr 655,56375 |

