
ST6T-5W | |
|---|---|
DigiKey Part Number | 5328-ST6T-5W-ND |
Manufacturer | |
Manufacturer Product Number | ST6T-5W |
Description | TERM PLUG TNC 1.25 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 657,57000 | kr 1 657,57 |
| Unit Price without VAT: | kr 1 657,57000 |
|---|---|
| Unit Price with VAT: | kr 2 071,96250 |

