
SLNA-180-30-32-SMA | |
|---|---|
DigiKey Part Number | 5328-SLNA-180-30-32-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SLNA-180-30-32-SMA |
Description | BROADBAND AMP TYPE SMA 1GHZ-18GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 18GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1GHz ~ 18GHz | |
P1dB | 19dBm | |
Gain | 30dB | |
Noise Figure | 3.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 240mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38 372,61000 | kr 38 372,61 |
| Unit Price without VAT: | kr 38 372,61000 |
|---|---|
| Unit Price with VAT: | kr 47 965,76250 |

