Coaxial Cable RG-58 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58CU-BULK

DigiKey Part Number
5328-RG58CU-BULK-ND
Manufacturer
Manufacturer Product Number
RG58CU-BULK
Description
CBL COAX BLK PVC JACKET 1=1'
Customer Reference
Detailed Description
Coaxial Cable RG-58 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.