
MMBZ5255B | |
|---|---|
DigiKey Part Number | 2156-MMBZ5255B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBZ5255B |
Description | DIODE ZENER 28V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 28 V 225 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5255B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | kr 0,40204 | kr 3 163,65 |
| Unit Price without VAT: | kr 0,40204 |
|---|---|
| Unit Price with VAT: | kr 0,50255 |

