Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXLH1T45L6X

DigiKey Part Number
2156-FXLH1T45L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FXLH1T45L6X
Description
IC XLTR VL BIDIR 6-MICROPAK
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-MicroPak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 914,64 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 659kr 1,80918kr 3 001,43
Unit Price without VAT:kr 1,80918
Unit Price with VAT:kr 2,26148