
PAT-05-HC-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-05-HC-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-05-HC-B-20-D-9 |
Description | FIBER OPTIC CBL LC-SC DUPLEX 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 156,79600 | kr 1 567,96 |
| 30 | kr 152,57433 | kr 4 577,23 |
| 50 | kr 148,15180 | kr 7 407,59 |
| 80 | kr 143,72925 | kr 11 498,34 |
| 100 | kr 139,60840 | kr 13 960,84 |
| 250 | kr 135,58800 | kr 33 897,00 |
| 500 | kr 131,56760 | kr 65 783,80 |
| 1 000 | kr 127,74821 | kr 127 748,21 |
| Unit Price without VAT: | kr 156,79600 |
|---|---|
| Unit Price with VAT: | kr 195,99500 |

