
VTP8350H | |
|---|---|
DigiKey Part Number | VTP8350H-ND |
Manufacturer | |
Manufacturer Product Number | VTP8350H |
Description | SENSOR PHOTODIODE 940NM 2DIP MOD |
Customer Reference | |
Detailed Description | Photodiode 940nm 120° 2-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1150nm | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 940nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 140 V | |
Current - Dark (Typ) | 30nA | |
Active Area | 7.45mm² | |
Viewing Angle | 120° | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP Module | |
Base Product Number |

