
G035906000 | |
|---|---|
DigiKey Part Number | 1601-G035906000-ND |
Manufacturer | |
Manufacturer Product Number | G035906000 |
Description | HOLDER 70MM ID/40MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Holder | |
Length | 70mm | |
Outer Diameter | - | |
Inner Diameter | 40mm | |
Boreholes | M4, M6 | |
Adjustment Range | - |

