47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C470J5GAC

DigiKey Part Number
399-CBR04C470J5GACTR-ND - Tape & Reel (TR)
399-CBR04C470J5GACCT-ND - Cut Tape (CT)
399-CBR04C470J5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C470J5GAC
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C470J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 1,05500kr 10,55
50kr 0,67340kr 33,67
100kr 0,57590kr 57,59
500kr 0,49150kr 245,75
1 000kr 0,46275kr 462,75
2 500kr 0,41068kr 1 026,70
5 000kr 0,37932kr 1 896,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,36056kr 3 605,60
20 000kr 0,32800kr 6 560,00
30 000kr 0,32167kr 9 650,10
50 000kr 0,30988kr 15 494,00
70 000kr 0,30300kr 21 210,00
100 000kr 0,30012kr 30 012,00
120 000kr 0,29324kr 35 188,80
240 000kr 0,28267kr 67 840,80
250 000kr 0,28211kr 70 527,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750