



MAX809T | |
|---|---|
DigiKey Part Number | 5272-MAX809TTR-ND - Tape & Reel (TR) 5272-MAX809TCT-ND - Cut Tape (CT) 5272-MAX809TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809T |
Description | 3.08V LOWEFFECTIVE 1 SUPERVISOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,91000 | kr 2,91 |
| 10 | kr 2,02000 | kr 20,20 |
| 25 | kr 1,78920 | kr 44,73 |
| 100 | kr 1,53780 | kr 153,78 |
| 250 | kr 1,41800 | kr 354,50 |
| 500 | kr 1,34542 | kr 672,71 |
| 1 000 | kr 1,28572 | kr 1 285,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,21192 | kr 3 635,76 |
| 6 000 | kr 1,17578 | kr 7 054,68 |
| 9 000 | kr 1,15770 | kr 10 419,30 |
| 15 000 | kr 1,13767 | kr 17 065,05 |
| 21 000 | kr 1,12595 | kr 23 644,95 |
| 30 000 | kr 1,11469 | kr 33 440,70 |
| 75 000 | kr 1,09044 | kr 81 783,00 |
| Unit Price without VAT: | kr 2,91000 |
|---|---|
| Unit Price with VAT: | kr 3,63750 |


