
AO3422A-EV | |
|---|---|
DigiKey Part Number | 5272-AO3422A-EVTR-ND - Tape & Reel (TR) 5272-AO3422A-EVCT-ND - Cut Tape (CT) 5272-AO3422A-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3422A-EV |
Description | MOSFET N-CHANNEL 60-V(D-S) SOT23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,02000 | kr 3,02 |
| 10 | kr 1,85900 | kr 18,59 |
| 100 | kr 1,16190 | kr 116,19 |
| 500 | kr 0,85776 | kr 428,88 |
| 1 000 | kr 0,75915 | kr 759,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,63348 | kr 1 900,44 |
| 6 000 | kr 0,57003 | kr 3 420,18 |
| 9 000 | kr 0,53767 | kr 4 839,03 |
| 15 000 | kr 0,50128 | kr 7 519,20 |
| 21 000 | kr 0,47972 | kr 10 074,12 |
| 30 000 | kr 0,45875 | kr 13 762,50 |
| 75 000 | kr 0,41273 | kr 30 954,75 |
| 150 000 | kr 0,38429 | kr 57 643,50 |
| Unit Price without VAT: | kr 3,02000 |
|---|---|
| Unit Price with VAT: | kr 3,77500 |











