MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR25H256CDC

DigiKey Part Number
819-1015-ND
Manufacturer
Manufacturer Product Number
MR25H256CDC
Description
IC RAM 256KBIT SPI 40MHZ 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 164
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 101,88000kr 101,88
10kr 94,70700kr 947,07
25kr 91,80920kr 2 295,23
50kr 89,61960kr 4 480,98
100kr 87,44060kr 8 744,06
250kr 84,59032kr 21 147,58
570kr 82,06830kr 46 778,93
1 140kr 79,98632kr 91 184,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 101,88000
Unit Price with VAT:kr 127,35000