44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR0A08BCYS35R

DigiKey Part Number
MR0A08BCYS35R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR0A08BCYS35R
Description
IC RAM 1MBIT PARALLEL 44TSOP2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 44-TSOP2
Datasheet
 Datasheet
EDA/CAD Models
MR0A08BCYS35R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 173,47034kr 260 205,51
Manufacturers Standard Package
Unit Price without VAT:kr 173,47034
Unit Price with VAT:kr 216,83793