Image for XI3030PF/KK8C-5M404028U6/2N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XI3030PF/KK8C-5M404028U6/2N

DigiKey Part Number
1080-XI3030PF/KK8C-5M404028U6/2NTR-ND - Tape & Reel (TR)
1080-XI3030PF/KK8C-5M404028U6/2NCT-ND - Cut Tape (CT)
1080-XI3030PF/KK8C-5M404028U6/2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XI3030PF/KK8C-5M404028U6/2N
Description
LED WARM WHT 4000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 2.7V 65mA 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
42lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
230 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 840
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,47300kr 24,73
100kr 1,75090kr 175,09
500kr 1,42504kr 712,52
1 000kr 1,31728kr 1 317,28
2 000kr 1,22562kr 2 451,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,14765kr 4 590,60
8 000kr 1,08145kr 8 651,60
12 000kr 1,04749kr 12 569,88
20 000kr 1,00913kr 20 182,60
28 000kr 0,98631kr 27 616,68
40 000kr 0,96404kr 38 561,60
100 000kr 0,91490kr 91 490,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500