



ESDN5V0D3B-TP | |
|---|---|
DigiKey Part Number | 353-ESDN5V0D3B-TPTR-ND - Tape & Reel (TR) 353-ESDN5V0D3B-TPCT-ND - Cut Tape (CT) 353-ESDN5V0D3B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDN5V0D3B-TP |
Description | TVS DIODE 5VWM 13.5VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | 1620W (1.62kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,46000 | kr 3,46 |
| 10 | kr 2,10700 | kr 21,07 |
| 100 | kr 1,32480 | kr 132,48 |
| 500 | kr 0,98266 | kr 491,33 |
| 1 000 | kr 0,87203 | kr 872,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,73112 | kr 2 193,36 |
| 6 000 | kr 0,66002 | kr 3 960,12 |
| 9 000 | kr 0,62377 | kr 5 613,93 |
| 15 000 | kr 0,58300 | kr 8 745,00 |
| 21 000 | kr 0,55885 | kr 11 735,85 |
| 30 000 | kr 0,53538 | kr 16 061,40 |
| 75 000 | kr 0,48384 | kr 36 288,00 |
| 150 000 | kr 0,45699 | kr 68 548,50 |
| Unit Price without VAT: | kr 3,46000 |
|---|---|
| Unit Price with VAT: | kr 4,32500 |

