LED Lighting - White, Neutral 4000K 9.15V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-23ST/RKE-N4010596Z10/SZM/2T

DigiKey Part Number
1080-67-23ST/RKE-N4010596Z10/SZM/2TTR-ND - Tape & Reel (TR)
1080-67-23ST/RKE-N4010596Z10/SZM/2TCT-ND - Cut Tape (CT)
1080-67-23ST/RKE-N4010596Z10/SZM/2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-23ST/RKE-N4010596Z10/SZM/2T
Description
LED NEUTRAL WHT 4000K 2PLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 9.15V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
111lm
Current - Test
-
Voltage - Forward (Vf) (Typ)
9.15V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
90
Current - Max
100mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 059
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,50800kr 15,08
100kr 1,05330kr 105,33
500kr 0,84408kr 422,04
1 000kr 0,77463kr 774,63
2 000kr 0,71548kr 1 430,96
5 000kr 0,65046kr 3 252,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000kr 0,58573kr 9 371,68
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250