Image for 67-22ST/RKE-N40115190Z5/SZM/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-22ST/RKE-N40115190Z5/SZM/2T

DigiKey Part Number
1080-67-22ST/RKE-N40115190Z5/SZM/2TTR-ND - Tape & Reel (TR)
1080-67-22ST/RKE-N40115190Z5/SZM/2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
67-22ST/RKE-N40115190Z5/SZM/2T
Description
LED NEUTRAL WHT 4000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 18V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
121lm
Current - Test
-
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
90
Current - Max
50mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 273
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,46200kr 24,62
100kr 1,74490kr 174,49
500kr 1,41920kr 709,60
1 000kr 1,31196kr 1 311,96
2 000kr 1,22055kr 2 441,10
Tape & Reel (TR)
QuantityUnit PriceExt Price
48 000kr 0,83049kr 39 863,52
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500