LED Lighting - White, Neutral 4000K 36V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-22ST/RKE-N40108380U2/SZM/2T

DigiKey Part Number
1080-67-22ST/RKE-N40108380U2/SZM/2TTR-ND - Tape & Reel (TR)
1080-67-22ST/RKE-N40108380U2/SZM/2TCT-ND - Cut Tape (CT)
1080-67-22ST/RKE-N40108380U2/SZM/2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-22ST/RKE-N40108380U2/SZM/2T
Description
LED NEUTRAL WHT 4000K 2PLCC
Customer Reference
Detailed Description
LED Lighting - White, Neutral 4000K 36V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
114lm
Current - Test
-
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
90
Current - Max
25mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 858
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000kr 0,74252kr 11 880,32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,70400kr 27,04
100kr 1,92480kr 192,48
500kr 1,57118kr 785,59
1 000kr 1,45438kr 1 454,38
2 000kr 1,35498kr 2 709,96
Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,13000kr 5,13
10kr 2,97500kr 29,75
100kr 1,89660kr 189,66
500kr 1,47690kr 738,45
1 000kr 1,34824kr 1 348,24
2 000kr 1,24296kr 2 485,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000