
67-22ST/RKE-N30103380U2/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N30103380U2/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N30103380U2/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N30103380U2/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N30103380U2/SZM/2T |
Description | LED WARM WHT 3000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 36V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 109lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 25mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,72000 | kr 4,72 |
| 10 | kr 2,88500 | kr 28,85 |
| 100 | kr 1,65740 | kr 165,74 |
| 1 000 | kr 1,29738 | kr 1 297,38 |
| 2 000 | kr 1,18924 | kr 2 378,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,27050 | kr 5 082,00 |
| Unit Price without VAT: | kr 4,72000 |
|---|---|
| Unit Price with VAT: | kr 5,90000 |

