
67-22ST/RKE-N2798380U2/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N2798380U2/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N2798380U2/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N2798380U2/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N2798380U2/SZM/2T |
Description | LED WARM WHT 2700K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 36V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 104lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 25mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,66965 | kr 2 678,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,70400 | kr 27,04 |
| 100 | kr 1,92480 | kr 192,48 |
| 500 | kr 1,57118 | kr 785,59 |
| 1 000 | kr 1,45438 | kr 1 454,38 |
| 2 000 | kr 1,35498 | kr 2 709,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,13000 | kr 5,13 |
| 10 | kr 2,98500 | kr 29,85 |
| 100 | kr 1,90370 | kr 190,37 |
| 500 | kr 1,48132 | kr 740,66 |
| 1 000 | kr 1,35216 | kr 1 352,16 |
| 2 000 | kr 1,24628 | kr 2 492,56 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

