LED Lighting 67-22S White, Cool 5000K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-22ST/KK6C-3M5050X3Y32530U6/2T/EU

DigiKey Part Number
1080-1528-2-ND - Tape & Reel (TR)
1080-1528-1-ND - Cut Tape (CT)
1080-1528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
67-22ST/KK6C-3M5050X3Y32530U6/2T/EU
Description
LED 67-22S COOL WHT 5000K 2PLCC
Customer Reference
Detailed Description
LED Lighting 67-22S White, Cool 5000K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
213 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
2-PLCC
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
21°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 295
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,14600kr 31,46
100kr 2,24940kr 224,94
500kr 1,84496kr 922,48
1 000kr 1,71158kr 1 711,58
2 000kr 1,59821kr 3 196,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,50187kr 6 007,48
8 000kr 1,42012kr 11 360,96
12 000kr 1,37820kr 16 538,40
20 000kr 1,33086kr 26 617,20
28 000kr 1,30271kr 36 475,88
40 000kr 1,27525kr 51 010,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500