23168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23168
SS8-3L
SS8-3L
Supporting your Project: Printed Circuit Board Solutions

SS8-3L

DigiKey Part Number
RPC3248-ND
Manufacturer
Manufacturer Product Number
SS8-3L
Description
ROUND SPACER #8 PVC 3/8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 PVC 0.375" (9.53mm) 3/8" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS8-3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.175" (4.44mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
5kr 2,33200kr 11,66
10kr 2,15100kr 21,51
25kr 1,95000kr 48,75
50kr 1,81720kr 90,86
100kr 1,69960kr 169,96
250kr 1,56392kr 390,98
500kr 1,47368kr 736,84
1 000kr 1,39307kr 1 393,07
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250