


RLCBSA-10-01 | |
|---|---|
DigiKey Part Number | RPC4900-ND |
Manufacturer | |
Manufacturer Product Number | RLCBSA-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RLCBSA-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.020" ~ 0.039" (0.50mm ~ 1.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,52000 | kr 3,52 |
| 10 | kr 2,99500 | kr 29,95 |
| 25 | kr 2,80640 | kr 70,16 |
| 50 | kr 2,66960 | kr 133,48 |
| 100 | kr 2,54290 | kr 254,29 |
| 250 | kr 2,38288 | kr 595,72 |
| 500 | kr 2,26912 | kr 1 134,56 |
| 1 000 | kr 2,16066 | kr 2 160,66 |
| 3 000 | kr 1,99938 | kr 5 998,14 |
| Unit Price without VAT: | kr 3,52000 |
|---|---|
| Unit Price with VAT: | kr 4,40000 |

