


RKW-12-9-BL | |
|---|---|
DigiKey Part Number | RKW-12-9-BL-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-9-BL |
Description | RECLSBLE FSTNR RECT 0.750" X 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 9.000" (228.60mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 32,50500 | kr 325,05 |
| 20 | kr 30,95200 | kr 619,04 |
| 30 | kr 30,07600 | kr 902,28 |
| 50 | kr 29,01120 | kr 1 450,56 |
| 70 | kr 28,32943 | kr 1 983,06 |
| 100 | kr 27,62520 | kr 2 762,52 |
| 250 | kr 25,89540 | kr 6 473,85 |
| 500 | kr 24,65932 | kr 12 329,66 |
| 1 000 | kr 23,48296 | kr 23 482,96 |
| Unit Price without VAT: | kr 32,50500 |
|---|---|
| Unit Price with VAT: | kr 40,63125 |

