


PGSG-6B | |
|---|---|
DigiKey Part Number | RPC4679-ND |
Manufacturer | |
Manufacturer Product Number | PGSG-6B |
Description | GROMMET EDGE SOLID PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSG-6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 399,02000 | kr 399,02 |
| 10 | kr 339,11100 | kr 3 391,11 |
| 25 | kr 317,88480 | kr 7 947,12 |
| 50 | kr 302,72200 | kr 15 136,10 |
| 100 | kr 288,28580 | kr 28 828,58 |
| 250 | kr 270,25932 | kr 67 564,83 |
| Unit Price without VAT: | kr 399,02000 |
|---|---|
| Unit Price with VAT: | kr 498,77500 |

