


PGSG-3 | |
|---|---|
DigiKey Part Number | RPC4676-ND |
Manufacturer | |
Manufacturer Product Number | PGSG-3 |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | PGSG-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Adhesive | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 467,17000 | kr 467,17 |
| 10 | kr 397,11500 | kr 3 971,15 |
| 25 | kr 372,25680 | kr 9 306,42 |
| 50 | kr 354,50080 | kr 17 725,04 |
| 100 | kr 337,59600 | kr 33 759,60 |
| 250 | kr 316,48912 | kr 79 122,28 |
| Unit Price without VAT: | kr 467,17000 |
|---|---|
| Unit Price with VAT: | kr 583,96250 |

