


NSS-6-8-01 | |
|---|---|
DigiKey Part Number | RPC4544-ND |
Manufacturer | |
Manufacturer Product Number | NSS-6-8-01 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSS-6-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.272" (6.90mm) | |
Head Height | 0.080" (2.03mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.580" (14.73mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 5 | kr 0,86400 | kr 4,32 |
| 10 | kr 0,79400 | kr 7,94 |
| 25 | kr 0,71560 | kr 17,89 |
| 50 | kr 0,66340 | kr 33,17 |
| 100 | kr 0,61710 | kr 61,71 |
| 250 | kr 0,56324 | kr 140,81 |
| 500 | kr 0,52808 | kr 264,04 |
| 1 000 | kr 0,49652 | kr 496,52 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

