Cable Clamp, P-Type Natural Fastener 1.750" (44.45mm), 1.875" (47.63mm), 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 1.750" (44.45mm), 1.875" (47.63mm), 2.000" (50.80mm)
Supporting your Project: Printed Circuit Board Solutions

N-32B

DigiKey Part Number
RPC1245-ND
Manufacturer
Manufacturer Product Number
N-32B
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 1.750" (44.45mm), 1.875" (47.63mm), 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
N-32B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Adjustable
Opening Size
1.750" (44.45mm), 1.875" (47.63mm), 2.000" (50.80mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.065" (1.65mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,43000kr 4,43
10kr 3,73300kr 37,33
25kr 3,49440kr 87,36
50kr 3,32680kr 166,34
100kr 3,16810kr 316,81
250kr 2,96936kr 742,34
500kr 2,82736kr 1 413,68
1 000kr 2,69219kr 2 692,19
2 500kr 2,52354kr 6 308,85
Manufacturers Standard Package
Unit Price without VAT:kr 4,43000
Unit Price with VAT:kr 5,53750