


MWSEA2-1-01 | |
|---|---|
DigiKey Part Number | RPC4441-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA2-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.260" L x 0.120" H (6.60mm x 3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA2-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.260" L x 0.120" H (6.60mm x 3.05mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.138" (3.51mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,02000 | kr 4,02 |
| 10 | kr 3,42700 | kr 34,27 |
| 25 | kr 3,20840 | kr 80,21 |
| 50 | kr 3,05560 | kr 152,78 |
| 100 | kr 2,90980 | kr 290,98 |
| 250 | kr 2,72744 | kr 681,86 |
| 500 | kr 2,59698 | kr 1 298,49 |
| 1 000 | kr 2,47295 | kr 2 472,95 |
| 3 000 | kr 2,28838 | kr 6 865,14 |
| Unit Price without VAT: | kr 4,02000 |
|---|---|
| Unit Price with VAT: | kr 5,02500 |

