
MTS-26 | |
|---|---|
DigiKey Part Number | MTS-26-ND |
Manufacturer | |
Manufacturer Product Number | MTS-26 |
Description | HEX STANDOFF M3 NYLON 26.30MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.035" (26.30mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.035" (26.30mm) | |
Length - Overall | 1.035" (26.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |

