




MSP-5-01 | |
|---|---|
DigiKey Part Number | RPC1561-ND |
Manufacturer | |
Manufacturer Product Number | MSP-5-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.594" (15.09mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,12000 | kr 3,12 |
| 5 | kr 2,59400 | kr 12,97 |
| 10 | kr 2,40200 | kr 24,02 |
| 25 | kr 2,18320 | kr 54,58 |
| 50 | kr 2,03440 | kr 101,72 |
| 100 | kr 1,90470 | kr 190,47 |
| 250 | kr 1,75368 | kr 438,42 |
| 500 | kr 1,65360 | kr 826,80 |
| 1 000 | kr 1,56404 | kr 1 564,04 |
| Unit Price without VAT: | kr 3,12000 |
|---|---|
| Unit Price with VAT: | kr 3,90000 |

