
KN4X-5X-S3----- | |
|---|---|
DigiKey Part Number | 145-KN4X-5X-S3------ND |
Manufacturer | |
Manufacturer Product Number | KN4X-5X-S3----- |
Description | TAPERED KNOB 1.380 IN DIAMETER1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4X-5X-S3----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 1.380" (35.05mm) | |
Height | 2.000" (50.80mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 46,54000 | kr 46,54 |
| 5 | kr 39,70200 | kr 198,51 |
| 10 | kr 37,29900 | kr 372,99 |
| 25 | kr 34,50320 | kr 862,58 |
| 50 | kr 32,64960 | kr 1 632,48 |
| 100 | kr 30,99130 | kr 3 099,13 |
| 250 | kr 29,06308 | kr 7 265,77 |
| 500 | kr 27,78016 | kr 13 890,08 |
| Unit Price without VAT: | kr 46,54000 |
|---|---|
| Unit Price with VAT: | kr 58,17500 |

