
KN4X-5X-B4--S-- | |
|---|---|
DigiKey Part Number | 145-KN4X-5X-B4--S---ND |
Manufacturer | |
Manufacturer Product Number | KN4X-5X-B4--S-- |
Description | BALL KNOB 1.500 IN DIAMETER ACCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4X-5X-B4--S-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4" | |
Diameter | 1.500" (38.10mm) | |
Height | 1.400" (35.56mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 80,81000 | kr 80,81 |
| 5 | kr 69,49200 | kr 347,46 |
| 10 | kr 65,47200 | kr 654,72 |
| 25 | kr 60,79240 | kr 1 519,81 |
| 50 | kr 57,68880 | kr 2 884,44 |
| 200 | kr 52,42050 | kr 10 484,10 |
| Unit Price without VAT: | kr 80,81000 |
|---|---|
| Unit Price with VAT: | kr 101,01250 |

