R1/2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3/8A

DigiKey Part Number
145-R3/8A-ND
Manufacturer
Manufacturer Product Number
R3/8A
Description
HOLE PLUG HIGH-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug High-Density Polyethylene Blue
Datasheet
 Datasheet
EDA/CAD Models
R3/8A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
High-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.437" (11.10mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 725
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
5kr 2,21200kr 11,06
10kr 2,04000kr 20,40
25kr 1,85360kr 46,34
50kr 1,72480kr 86,24
100kr 1,61320kr 161,32
250kr 1,48392kr 370,98
500kr 1,39790kr 698,95
1 000kr 1,32120kr 1 321,20
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750