
Y1/8B | |
|---|---|
DigiKey Part Number | 145-Y1/8B-ND |
Manufacturer | |
Manufacturer Product Number | Y1/8B |
Description | TAP CAP NATURAL 0.32" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tap Cap Natural 0.32" H (8.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | Y1/8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tap Cap | |
Color | Natural | |
Size / Dimension | 0.32" H (8.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 5 | kr 0,90400 | kr 4,52 |
| 10 | kr 0,83400 | kr 8,34 |
| 25 | kr 0,75200 | kr 18,80 |
| 50 | kr 0,69560 | kr 34,78 |
| 100 | kr 0,64830 | kr 64,83 |
| 250 | kr 0,59180 | kr 147,95 |
| 500 | kr 0,55502 | kr 277,51 |
| 1 000 | kr 0,52215 | kr 522,15 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

