K1274A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

028D

DigiKey Part Number
145-028D-ND
Manufacturer
Manufacturer Product Number
028D
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
028D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
1.094" (27.79mm)
Diameter - Inside
0.843"
Diameter - Outside
0.910"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 788
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
5kr 1,38800kr 6,94
10kr 1,27600kr 12,76
25kr 1,15400kr 28,85
50kr 1,07340kr 53,67
100kr 1,00010kr 100,01
250kr 0,91664kr 229,16
500kr 0,86158kr 430,79
1 000kr 0,81232kr 812,32
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750