CP14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP14A

DigiKey Part Number
145-CP14A-ND
Manufacturer
Manufacturer Product Number
CP14A
Description
HOLE PLUG LOW-DENSITY PE ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
EDA/CAD Models
CP14A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Orange
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.719" (18.26mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 709
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
5kr 1,06600kr 5,33
10kr 0,98500kr 9,85
25kr 0,88840kr 22,21
50kr 0,82620kr 41,31
100kr 0,76890kr 76,89
250kr 0,70316kr 175,79
500kr 0,65994kr 329,97
1 000kr 0,62135kr 621,35
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750