
A1A | |
|---|---|
DigiKey Part Number | 145-A1A-ND |
Manufacturer | |
Manufacturer Product Number | A1A |
Description | END CAP BLUE 1" DIA X 0.75" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.00" Dia x 0.75" H (25.4mm x 19.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.00" Dia x 0.75" H (25.4mm x 19.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,61000 | kr 2,61 |
| 5 | kr 2,17200 | kr 10,86 |
| 10 | kr 2,01000 | kr 20,10 |
| 25 | kr 1,82120 | kr 45,53 |
| 50 | kr 1,69660 | kr 84,83 |
| 100 | kr 1,58710 | kr 158,71 |
| 250 | kr 1,45900 | kr 364,75 |
| 500 | kr 1,37438 | kr 687,19 |
| 1 000 | kr 1,29879 | kr 1 298,79 |
| Unit Price without VAT: | kr 2,61000 |
|---|---|
| Unit Price with VAT: | kr 3,26250 |

