M3x0.5 Hex Head Bolt Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M030050J016

DigiKey Part Number
145-50M030050J016-ND
Manufacturer
Manufacturer Product Number
50M030050J016
Description
BOLT HEX HEAD HEX SOCKET M3X0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3x0.5 Hex Head Bolt Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M030050J016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
M3x0.5
Head Diameter
0.197" (5.00mm)
Head Height
-
Length - Below Head
0.630" (16.00mm)
Length - Overall
0.720" (18.30mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,41000kr 1,41
5kr 1,14600kr 5,73
10kr 1,05500kr 10,55
25kr 0,95680kr 23,92
50kr 0,88860kr 44,43
100kr 0,82720kr 82,72
250kr 0,75704kr 189,26
500kr 0,71080kr 355,40
1 000kr 0,66950kr 669,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,41000
Unit Price with VAT:kr 1,76250