
22CC37D0250B | |
|---|---|
DigiKey Part Number | 145-22CC37D0250B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37D0250B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37D0250B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.410" (10.41mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,93500 | kr 9,35 |
| 25 | kr 0,88040 | kr 22,01 |
| 50 | kr 0,83820 | kr 41,91 |
| 100 | kr 0,79700 | kr 79,70 |
| 250 | kr 0,74740 | kr 186,85 |
| 500 | kr 0,71162 | kr 355,81 |
| 1 000 | kr 0,67754 | kr 677,54 |
| 2 500 | kr 0,63502 | kr 1 587,55 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |



