
15TSP037 | |
|---|---|
DigiKey Part Number | 145-15TSP037-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP037 |
Description | ROUND STANDOFF #4-40 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 15TSP037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,23000 | kr 6,23 |
| 5 | kr 5,20600 | kr 26,03 |
| 10 | kr 4,83500 | kr 48,35 |
| 25 | kr 4,40640 | kr 110,16 |
| 50 | kr 4,12500 | kr 206,25 |
| 100 | kr 3,87570 | kr 387,57 |
| 250 | kr 3,58540 | kr 896,35 |
| 500 | kr 3,39302 | kr 1 696,51 |
| 1 000 | kr 3,22074 | kr 3 220,74 |
| Unit Price without VAT: | kr 6,23000 |
|---|---|
| Unit Price with VAT: | kr 7,78750 |

